+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR64DB64-E/MR

IC: AVR microcontroller; AVR64; VQFN64; Ext.inter: 55; Cmp: 3; 0.5mm

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64DB64-E/MR
TME Symbol:
AVR64DB64-E/MR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR64
Case
VQFN64
Number of inputs/outputs
55/54
Number of 16bit timers
7
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
24MHz
Number of external interrupts
55
Memory
512B EEPROM 8kB SRAM 64kB FLASH
Number of output compare channels
6
Number of comparators
3
Number of input capture channels
5
Kind of package
in-tray
Number of 12bit A/D converters
22
Terminal pitch
0.5mm
Manufacturer series
AVR-DB
Manufacturer standard package
260pcs.
Kind of core
8-bit
Interface
  • I2C x2
  • SPI x2
  • UART x6
Integrated circuit features
  • CCL
  • CRC
  • watchdog
  • zero cross detect
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR64DB64-E/MR
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.