+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR64DD28-E/SP

IC: AVR microcontroller; AVR64; SPDIP28; 1.8÷5.5VDC; Ext.inter: 23

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64DD28-E/SP
TME Symbol:
AVR64DD28-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR64
Case
SPDIP28
Clock frequency
24MHz
Number of inputs/outputs
23/22
Mounting
THT
Operating temperature
-40...125°C
Operating frequency
24MHz
Number of external interrupts
23
Memory
256B EEPROM 8kB SRAM 64kB FLASH
Number of comparators
1
Kind of package
tube
Number of 10bit D/A converters
1
Manufacturer series
AVR-DD
Manufacturer standard package
15pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • RS485
  • SPI
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • CCL
  • CRC
  • MVIO
  • PoR
  • watchdog
  • zero cross detect
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR64DD28-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 30 pcs - 2.31 USDGross price for quantities from 30 pcs - 2.31 USD
Net price for quantities from 120 pcs - 2.27 USDGross price for quantities from 120 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.