+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR64EA48-E/6LX

IC: AVR microcontroller; VQFN48; Interface: I2C,IrDA,SPI,USART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64EA48-E/6LX
TME Symbol:
AVR64EA48-E/6LX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Case
VQFN48
Clock frequency
20MHz
Number of inputs/outputs
41
Mounting
SMD
Operating temperature
-40...125°C
Memory
64kB FLASH
Kind of package
tube
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
  • watchdog
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
AVR64EA48-E/6LX
0 in TME stock
Net price for quantities from 244 pcs - 1.36 USDGross price for quantities from 244 pcs - 1.36 USD
No. of pieces (Multiplicity: 61)
Minimum order quantity: 244.
Multiplicity: 61.