+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVRM2012C560KT251M

Varistor: multilayer; SMD; 0805; 40VDC; 0.3J; 150A; 56V


Manufacturer: TDK

Manufacturer part number:
AVRM2012C560KT251M
TME Symbol:
AVRM2012C560KT251M

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Max. operating voltage
40V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
150A
Varistor voltage
56V
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
AVRM2012C560KT251M
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.