+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-155

Digital multimeter; LCD; 3,75 digit (3999); 2x/s; True RMS AC

Manufacturer: AXIOMET

Manufacturer part number:
AX-155
TME Symbol:
AX-155

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Sampling
2x/s
DC voltage measuring range
0.1...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
0.1...400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
0.1...400µA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(1.2% + 3 digit)
AC current measuring range
0.1...400µA/4mA/40mA/400mA/10A
AC current measuring accuracy
±(1.5% + 5 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
1pF...4nF/40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(3%+ 8 digit)
Frequency measuring range
1...4kHz/40kHz/400kHz/10MHz
Frequency measuring accuracy
±(1.2%+3 digit)
Temperature measuring range
-20...760°C
Temperature measurement accuracy
±(3% + 5 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Temperature measurement resolution
1°C
Diode test
1mA @3V
Continuity test
acoustic indication, <35Ω
Pollution degree
2
Standard equipment
test leads
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
82x182x55mm
Display height 1
21mm
Illumination
yes
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
  • PEAK HOLD function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight656.1 g
Guarantee (months)12
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET
*
AX-155
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 30 pcs