+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-582N

Digital multimeter; LCD; 3,5 digit; 3x/s; I AC: 0.1÷200mA,2A,20A


Manufacturer: AXIOMET

Manufacturer part number:
AX-582N
TME Symbol:
AX-582N

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, DC current, resistance, transistors' gain hFE
Kind of display used
LCD
Display parameters
3,5 digit
Sampling
3x/s
DC voltage measuring range
0.1...200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
1mV...2V/20V/200V/750V
AC voltage measuring accuracy
±(0.8% + 5 digit)
Bandwidth for AC voltage measurements
40...200Hz
DC current measuring range
0.1...200µA/20µA/20mA/200mA/2A/20A
DC current measuring accuracy
±(0.8% + 4 digit)
AC current measuring range
0.1...200mA/2A/20A
AC current measuring accuracy
±(2% + 5 digit)
Bandwidth for AC current measurements
40...200Hz
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/200MΩ
Capacitance measuring range
10pF...20nF/2µF/200µF
Capacitance measuring accuracy
±(2.5%+ 20 digit)
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
1mA @3V
Transistors' gain (hFE) test
3V
Continuity test
acoustic indication, <70Ω
Weight with battery
375g
Optional equipment
AX-58P soft cover
Conform to the norm
CAT III 1000V EN 61010
Dimensions (W x H x D)
97x189x35mm
Display height 1
28mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • adapter for capacitance and transistors' gain (hFE) measurement
  • test leads
Measuring instrument features
  • automatic power-off
  • detects line wire (acoustic and optical indication)
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • manual ranging
  • universal
Gross weight592.2 g
See other products in this category: Portable digital multimeters AXIOMET,
*
AX-582N
267 in TME stock
Net price for quantities from 1 pcs - 35.80 USDGross price for quantities from 1 pcs - 35.80 USD
Net price for quantities from 3 pcs - 31.61 USDGross price for quantities from 3 pcs - 31.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs