+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | 4,5 digit (19999) | |
Sampling | 3x/s | |
DC voltage measuring range | 10µV...200mV/2V/20V/200V/1kV | |
DC voltage measuring accuracy | ±(0.1% + 5 digit) | |
AC voltage measuring range | 100µV...2V/20V/200V/750V | |
Bandwidth for AC voltage measurements | 40...400Hz | |
DC current measuring range | 10nA...200µA/2mA/20mA/200mA/20A | |
DC current measuring accuracy | ±(0.5% + 4 digit) | |
AC current measuring range | 1µA...20mA/200mA/20A | |
AC current measuring accuracy | ±(1.5% + 25 digit) | |
Bandwidth for AC current measurements | 40...200Hz | |
True effective value measurement | True RMS AC | |
Resistance measuring range | 1...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/200MΩ | |
Capacitance measuring range | 1pF...20nF/2µF/2mF | |
Capacitance measuring accuracy | ±(3.5%+ 10 digit) | |
Frequency measuring range | 1...20kHz/200kHz | |
Frequency measuring accuracy | ±(3%+150 digit) | |
Temperature measuring range | -10...1000°C | |
Temperature measurement accuracy | ±(0.8% + 40 digit) | |
Resistance measuring accuracy | ±(0.4%+5 digit) | |
Temperature measurement resolution | 0.1°C | |
Diode test | 1mA @3V | |
Continuity test | acoustic indication, <70Ω | |
Weight with battery | 400g | |
Conform to the norm | CAT IV 600V EN 61010 | |
Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12 | |
Dimensions (W x H x D) | 97x189x35mm | |
Display height 1 | 32mm |