+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-588N

Digital multimeter; LCD; 3,5 digit; VDC accuracy: ±(0.5%+3digit)

Manufacturer: AXIOMET

Manufacturer part number:
AX-588N
TME Symbol:
AX-588N

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, capacitance, DC current, frequency, resistance, temperature, transistors' gain hFE
Kind of display used
LCD
Display parameters
3,5 digit
DC voltage measuring range
0.1...200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
0.1...200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.8% + 5 digit)
Bandwidth for AC voltage measurements
40Hz...100Hz @ ≤750V, 40Hz...400Hz @ ≤200V
DC current measuring range
1µA...2mA/20mA/200mA/20A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
1µA...2mA/20mA/200mA/20A
AC current measuring accuracy
±(1% + 5 digit)
Bandwidth for AC current measurements
40...200Hz
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/2GΩ
Capacitance measuring range
10pF...20nF/2µF/20µF/200µF
Capacitance measuring accuracy
±(2.5%+ 20 digit)
Inductance measuring range
1µH...2mH/20mH/200mH/2H/20H
Inductance measuring accuracy
±(2.5% + 20 digit)
Frequency measuring range
1...2kHz/20kHz/200kHz/2MHz/10MHz
Frequency measuring accuracy
±(0.5%+4 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 4 digit)
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
1mA @3V
Transistors' gain (hFE) test
3V
Continuity test
acoustic indication, <70Ω
Weight with battery
400g
Optional equipment
AX-58P soft cover
Conform to the norm
CAT III 1000V EN 61010
Dimensions (W x H x D)
97x189x35mm
Display height 1
28mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • adapter for capacitance and transistors' gain (hFE) measurement
  • drop-like K-type probe with banana clips 4mm TP-09
  • test leads
Measuring instrument features
  • automatic power-off
  • enhanced range of resistance measurement to 2000MΩ
  • impact resistant holster
  • low battery indicator
  • manual ranging
  • PEAK HOLD function
  • universal
Gross weight624.5 g
See other products in this category: Portable digital multimeters AXIOMET,
*
AX-588N
256 in TME stock
Net price for quantities from 1 pcs - 53.90 USDGross price for quantities from 1 pcs - 53.90 USD
Net price for quantities from 3 pcs - 49.51 USDGross price for quantities from 3 pcs - 49.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs