+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-7530

Infrared thermometer; LCD; -32÷480°C; ±1.5%; -50÷1370°C; ε: 0,1÷1


Manufacturer: AXIOMET

Manufacturer part number:
AX-7530
TME Symbol:
AX-7530

Specification

Manufacturer
AXIOMET
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-32...480°C
Non-contact temperature measuring accuracy
±1.5%
Temperature measuring range measured by probe
-50...1370°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
13:1
Emissivity value
0,1...1
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Dimensions
180x106x48mm
Weight without batteries
250g
Measurement memory
20
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • acoustic indication of set MIN/MAX threshold values
  • adjustable emissivity
  • automatic power-off
  • calculates temperature difference
  • contact or non-contact temperature measurement
  • HOLD function
  • laser sight
  • MIN/MAX/MEDIUM function
Standard equipment
  • case
  • drop-like K-type probe
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight350.6 g
Guarantee (months)12
Certificates

WATCH VIDEO

See other products in this category: Pirometers AXIOMET,
*
AX-7530
6 in TME stock
Net price for quantities from 1 pcs - 68.11 USDGross price for quantities from 1 pcs - 68.11 USD
Net price for quantities from 3 pcs - 64.40 USDGross price for quantities from 3 pcs - 64.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts