+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of meter | infrared thermometer | |
Kind of display used | LCD | |
Non-contact temperature measuring range | -50...800°C | |
Non-contact temperature measuring accuracy | ±(1% + 1°C) | |
Non-contact temperature measuring resolution | 0.1°C | |
Optical resolution | 20:1 | |
Emissivity value | 0,1...1 | |
Emissivity resolution | 10m | |
Response time | <0.15s | |
Measurement | non-contact temeprature (IR) | |
Measuring unit | °C, °F | |
Dimensions | 146x104x43mm | |
Standard equipment | case | |
Illumination | yes |