+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-7535

Infrared thermometer; LCD; -50÷1000°C; Accur.(IR): ±(1%+0.1°C)


Manufacturer: AXIOMET

Manufacturer part number:
AX-7535
TME Symbol:
AX-7535

Specification

Manufacturer
AXIOMET
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1000°C
Non-contact temperature measuring accuracy
±(1% + 0.1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
20:1
Emissivity value
0,1...1
Emissivity resolution
10m
Response time
<0.15s
Standard equipment
case
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • acoustic and optical alarm
  • adjustable emissivity
  • automatic power-off
  • constant measurement (interlocking of measurement release button)
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX, MAX-MIN, MEAN function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight408.3 g
Certificates

WATCH VIDEO

See other products in this category: Pirometers AXIOMET,
*
AX-7535
2 in TME stock
Net price for quantities from 1 pcs - 68.53 USDGross price for quantities from 1 pcs - 68.53 USD
Net price for quantities from 3 pcs - 63.35 USDGross price for quantities from 3 pcs - 63.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts