+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-9341

Meter: temperature; digital; LCD; Accur: ±1°C@(-20°C÷150°C); IP67


Manufacturer: AXIOMET

Manufacturer part number:
AX-9341
TME Symbol:
AX-9341

Specification

Manufacturer
AXIOMET
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measurement accuracy
±1°C @(-20°C...150°C)
Temperature measuring range measured by probe
-50...150°C
Temperature measurement resolution
0.1°C
IP rating
IP67
Standard equipment
clip for attaching the thermometer
Power supply
  • battery 393 1,5V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
Gross weight85 g

WATCH VIDEO

See other products in this category: Temperature Meters AXIOMET,
*
AX-9341
141 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 3 pcs - 8.40 USDGross price for quantities from 3 pcs - 8.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts