+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-C605

Meter: calibrator; loop; VDC: 0÷28V; I DC: 0÷22mA; 0÷50°C; 1mVDC

Manufacturer: AXIOMET

Manufacturer part number:
AX-C605
TME Symbol:
AX-C605

Specification

Manufacturer
AXIOMET
Type of meter
calibrator
Kind of calibrator
loop
Kind of display used
LCD
Display parameters
4,5 digit (19999)
DC voltage measuring range
0...28V
DC current measuring range
0...22mA
DC current measuring accuracy
±(0.02% + 4µA)
Current source
0...22mA
Operating temperature
0...50°C
Dimensions
180x90x47mm
Measurement
0-20mA current loop, DC current, DC voltage
Conform to the norm
CAT IV 600V EN 61010
Current measuring resolution
1µA
Voltage measuring resolution
1mV DC
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • 24V loop supply voltage
  • automatic power-off
  • low battery indicator
  • tests in 25% steps and at 100% of signal
Battery/ rechargeable battery
  • none
Gross weight837.3 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Calibrators AXIOMET
*
AX-C605
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 10 pcs