+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-C615N

Meter: calibrator; loop; VDC: 0÷30V; VDC accuracy: ±(0.02%+2mV)


Manufacturer: AXIOMET

Manufacturer part number:
AX-C615N
TME Symbol:
AX-C615N

Specification

Manufacturer
AXIOMET
Type of meter
calibrator
Kind of calibrator
loop
Kind of display used
LCD
DC voltage measuring range
0...30V
DC voltage measuring accuracy
±(0.02% + 2mV)
DC current measuring range
0...30mA
DC current measuring accuracy
±(0.02% + 4µA)
Operating temperature
0...50°C
Measurement
current loop, DC current, DC voltage
Current measuring resolution
1µA
Voltage measuring resolution
1mV DC
Power supply
  • battery AA 1,5V x3
Measuring instrument features
  • 24V loop supply voltage
  • automatic power-off
  • low battery indicator
  • tests in 25% steps and at 100% of signal
Standard equipment
  • fuses
  • test leads
  • wrench
Gross weight653 g

WATCH VIDEO

See other products in this category: Calibrators AXIOMET,
*
AX-C615N
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 191.00 USDGross price for quantities from 1 pcs - 191.00 USD
Net price for quantities from 2 pcs - 179.00 USDGross price for quantities from 2 pcs - 179.00 USD
Packaging method by the manufacturer:
Cardboard = 14 pcs