+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-C800

Meter: calibrator; voltage,current; VDC: 0÷100mV,10V; I DC: 0÷24mA

Manufacturer: AXIOMET

Manufacturer part number:
AX-C800
TME Symbol:
AX-C800

Specification

Manufacturer
AXIOMET
Type of meter
calibrator
Kind of calibrator
current, voltage
Kind of display used
LCD
DC voltage measuring range
0...100mV/10V
DC voltage measuring accuracy
±(0.02% + 2 digit)
DC current measuring range
0...24mA
DC current measuring accuracy
±(0.015% + 2 digit)
Voltage source
0...100mV, 0...10V
Voltage source accuracy
±(0,02% + 2 digits)
Current source accuracy
±(0,015% + 2 digits)
Current source
0...24mA
Dimensions
204x99x46mm
Measurement
DC current, DC voltage
Protection
anti-overload OPP, anti-overvoltage OVP
Resistance to
fall from 1m height
Illumination
yes
Power supply
  • battery GR03 AAA 1,5V x6
Measuring instrument features
  • 24V loop supply voltage
  • measurement and sourcing of current in mA and A
  • measurement or generation of voltage in mV and V
  • simultaneous readout in mA and % of range
Standard equipment
  • case
  • insulated crocodile clips
  • set of test leads with probes
Battery/ rechargeable battery
  • battery GR03 AAA 1,5V x6
Gross weight809.3 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Calibrators AXIOMET
*
AX-C800
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 10 pcs