+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-CP-03-B

Clip-on probe; with puncturing point; 10A; black; 4mm; Ø: 4mm

Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-03-B
TME Symbol:
AX-CP-03-B

Specification

Manufacturer
AXIOMET
Type of test accessories
clip-on probe
Kind of clip-on probe
with puncturing point
Current rating
10A
Colour
black
Insulator material
polyamide
Contact material
brass/steel
Socket size
4mm
Overall length
136mm
Max. wire diameter
4mm
Application
for Axiomet multimeters
Dimensions
Gross weight11.49 g
Certificates
See other products in this category: Test hooks AXIOMET,
*
AX-CP-03-B
1350 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 50 pcs