+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-CP-03-R

Clip-on probe; with puncturing point; 10A; red; 4mm; Ø: 4mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-03-R
TME Symbol:
AX-CP-03-R

Specification

Manufacturer
AXIOMET
Type of test accessories
clip-on probe
Kind of clip-on probe
with puncturing point
Current rating
10A
Colour
red
Insulator material
polyamide
Contact material
brass/steel
Socket size
4mm
Overall length
136mm
Max. wire diameter
4mm
Application
for Axiomet multimeters
Dimensions
Gross weight11.36 g
Certificates
See other products in this category: Test hooks AXIOMET,
*
AX-CP-03-R
1438 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.77 USDGross price for quantities from 10 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 50 pcs