+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-CP-04-R

Clip-on probe; with puncturing point; 10A; red; 4mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-04-R
TME Symbol:
AX-CP-04-R

Specification

Manufacturer
AXIOMET
Type of test accessories
clip-on probe
Kind of clip-on probe
with puncturing point
Current rating
10A
Colour
red
Grip capacity
max. 6mm
Insulator material
polyamide
Contact material
brass/steel
Contact plating
nickel plated
Socket size
4mm
Overall length
159mm
Application
for Axiomet multimeters
Dimensions
Gross weight23.03 g
Certificates
See other products in this category: Test hooks AXIOMET,
*
AX-CP-04-R
29 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 25 pcs