+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-CP-07-B

Clip-on probe; pincers type; 10A; black; Grip capac: max.4mm; 4mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-07-B
TME Symbol:
AX-CP-07-B

Specification

Manufacturer
AXIOMET
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
10A
Colour
black
Grip capacity
max. 4mm
Insulator material
polyamide
Contact material
brass
Socket size
4mm
Overall length
155mm
Conform to the norm
CAT II 1000V EN 61010
Application
for Axiomet multimeters
Dimensions
Gross weight17.6 g
Certificates
See other products in this category: Test hooks AXIOMET,
*
AX-CP-07-B
417 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 5 pcs - 4.55 USDGross price for quantities from 5 pcs - 4.55 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsBag = 25 pcs