+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-FER5045-PE

Ferrite choke; 45kW; 50mm


Manufacturer: OMRON

Manufacturer part number:
AX-FER5045-PE
TME Symbol:
AX-FER5045-PE

Specification

Manufacturer
OMRON
Type of control accessories
ferrite choke
Max motor power
45kW
Hole diameter
50mm
Gross weight960.8 g
Certificates
EAN code4549734960953
See other products in this category: Three Phase Inverters OMRON,
*
AX-FER5045-PE
0 in TME stock
Net price for quantities from 1 pcs - 44.67 USDGross price for quantities from 1 pcs - 44.67 USD
Net price for quantities from 5 pcs - 41.69 USDGross price for quantities from 5 pcs - 41.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.