+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-FER5255-PE

Ferrite choke; 45kW; 52mm

Manufacturer: OMRON

Manufacturer part number:
AX-FER5255-PE
TME Symbol:
AX-FER5255-PE

Specification

Manufacturer
OMRON
Type of control accessories
ferrite choke
Max motor power
45kW
Hole diameter
52mm
Gross weight1.283 kg
Certificates
EAN code4549734960960
See other products in this category: Three Phase Inverters OMRON,
*
AX-FER5255-PE
0 in TME stock
Net price for quantities from 1 pcs - 117.27 USDGross price for quantities from 1 pcs - 117.27 USD
Net price for quantities from 5 pcs - 109.45 USDGross price for quantities from 5 pcs - 109.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.