+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-PDM01

Digital multimeter; VDC: 200mV,2V,20V,200V,600V; 43x216x25mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-PDM01
TME Symbol:
AX-PDM01

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC voltage, DC voltage, resistance
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
2V/20V/200V/600V
AC voltage measuring accuracy
±(0.8% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Diode test
1mA @1.5V
Standard equipment
test lead
Dimensions (W x H x D)
43x216x25mm
Power supply
  • battery R03 AAA 1,5V x2
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • autoranging
  • built-in measuring tip
  • low battery indicator
  • pen-type
  • tests logic state of TTL circuits
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Picture of product
Gross weight345.6 g

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET
*
AX-PDM01
Product withdrawn from the offer
Use the specification table below to search for similar products