+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-RAI02000070-DE

Input choke; 7A; 2mH


Manufacturer: OMRON

Manufacturer part number:
AX-RAI02000070-DE
TME Symbol:
AX-RAI02000070-DE

Specification

Manufacturer
OMRON
Type of control accessories
input choke
Current rating
7A
Inductance
2mH
Gross weight1.151 kg
Certificates
EAN code4547648940863
See other products in this category: Three Phase Inverters OMRON,
*
AX-RAI02000070-DE
0 in TME stock
Net price for quantities from 1 pcs - 93.26 USDGross price for quantities from 1 pcs - 93.26 USD
Net price for quantities from 5 pcs - 86.60 USDGross price for quantities from 5 pcs - 86.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.