+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-T03

Tester: non-contact voltage detector; 5÷1000VAC; 50÷400Hz


Manufacturer: AXIOMET

Manufacturer part number:
AX-T03
TME Symbol:
AX-T03

Specification

Manufacturer
AXIOMET
Type of tester
non-contact voltage detector
Detected voltage range
5...1000V AC
Detection
localises discontinuity in live conductors
Frequency range of detectable voltage
50...400Hz
Additional functions
white LED torch
Operating temperature
0...40°C
Conform to the norm
CAT IV 1000V EN 61010
Dimensions
154x32x28mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • clip
  • contactless voltage detector
  • low battery indicator
  • optical (LED) and acoustic indication of detected voltage
Battery/ rechargeable battery
  • none
Gross weight79.82 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers AXIOMET,
*
AX-T03
780 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 3 pcs - 7.13 USDGross price for quantities from 3 pcs - 7.13 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs