+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-T901

Tester: electrical; LEDs; VAC: 6V,12V,24V,50V,120V,230V,400V

Manufacturer: AXIOMET

Manufacturer part number:
AX-T901
TME Symbol:
AX-T901

Specification

Manufacturer
AXIOMET
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
AC voltage measuring range
6V/12V/24V/50V/120V/230V/400V
Bandwidth for AC voltage measurements
0...60Hz
DC voltage measuring range
6V/12V/24V/50V/120V/230V/400V
IP rating
IP64
Body dimensions
240x78x40mm
Weight without batteries
237g
RCD test
30mA
Measuring instrument features
  • low impedance test
  • polarization indicator
Gross weight216.7 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers AXIOMET
*
AX-T901
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 10 pcsCardboard = 40 pcs