+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-TLP-003

Test leads; Inom: 10A; Len: 1.2m; banana plugs with protector


Manufacturer: AXIOMET

Manufacturer part number:
AX-TLP-003
TME Symbol:
AX-TLP-003

Specification

Manufacturer
AXIOMET
Type of test accessories
test leads
Current rating
10A
Cable length
1.2m
Test accessories features
banana plugs with protector
Kit contents
test leads x2
Colour
red and black
Wire insulation material
PVC
Related items
AX-3005DS
Test lead configuration
  • banana plug 4mm x2
  • banana socket 4mm x2 x2
Optional equipment
  • AX-CR-4PM-B crocodile clip
  • AX-CR-4PM-BL crocodile clip
  • AX-CR-4PM-G crocodile clip
  • AX-CR-4PM-R crocodile clip
  • AX-CR-4PM-Y crocodile clip
  • clip-on probe AX-CP-03-B
  • clip-on probe AX-CP-03-R
  • clip-on probe AX-CP-04-B
  • clip-on probe AX-CP-04-R
  • clip-on probe AX-CP-07-B
  • clip-on probe AX-CP-07-R
  • test probes AX-CP-01-SET
  • test probes AX-CP-02-B
Gross weight69.61 g
Certificates
See other products in this category: Test Leads - Sets AXIOMET,
*
AX-TLP-003
223 in TME stock
Net price for quantities from 1 set - 5.54 USDGross price for quantities from 1 set - 5.54 USD
Net price for quantities from 5 set - 4.79 USDGross price for quantities from 5 set - 4.79 USD
Net price for quantities from 25 set - 4.18 USDGross price for quantities from 25 set - 4.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 set