+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-TLS-007S

Test leads; Inom: 10A; Len: 1m; red and black; Insulation: silicone


Manufacturer: AXIOMET

Manufacturer part number:
AX-TLS-007S
TME Symbol:
AX-TLS-007S

Specification

Manufacturer
AXIOMET
Type of test accessories
test leads
Current rating
10A
Cable length
1m
Kit contents
2x 1m lead with 4mm banana plug - test probe
Colour
red and black
Wire insulation material
silicone
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Optional equipment
  • AX-CP-05-B
  • AX-CP-05-R
  • AX-CP-06-B
  • AX-CP-06-R
  • AX-CR-2PM-B
  • AX-CR-2PM-BL
  • AX-CR-2PM-G
  • AX-CR-2PM-R
  • AX-CR-2PM-Y
Gross weight92.9 g
See other products in this category: Test Leads - Sets AXIOMET,
*
AX-TLS-007S
87 in TME stock
Net price for quantities from 1 set - 17.38 USDGross price for quantities from 1 set - 17.38 USD
Net price for quantities from 5 set - 16.58 USDGross price for quantities from 5 set - 16.58 USD
Net price for quantities from 25 set - 15.68 USDGross price for quantities from 25 set - 15.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts