+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX5MDB

Connector: XLR; socket; male; AX; 7.5A; 133V; PIN: 5; IP40; soldering

Manufacturer: AMPHENOL

Manufacturer part number:
AX5MDB
TME Symbol:
AX5MDB

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Kind of connector
male
Manufacturer series
AX
Current rating
7.5A
Rated voltage
133V
Number of pins
5
IP rating
IP40
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
18AWG
Mechanical durability
1000 cycles
Gross weight26.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AX5MDB
88 in TME stock
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 3 pcs - 8.24 USDGross price for quantities from 3 pcs - 8.24 USD
Net price for quantities from 5 pcs - 7.80 USDGross price for quantities from 5 pcs - 7.80 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 7.07 USD
Net price for quantities from 50 pcs - 5.06 USDGross price for quantities from 50 pcs - 5.06 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 200 pcs - 3.77 USDGross price for quantities from 200 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs