+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AXC508H6

Connector: DC supply; plug; hermaphrodite; AXC50; 600V; PIN: 2; grey


Manufacturer: AMPHENOL

Manufacturer part number:
AXC508H6
TME Symbol:
AXC508H6

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
AXC50
Rated voltage
0.6kV
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper alloy
Contact plating
silver plated
Colour
grey
Maximum current
50A
Wire size
6AWG
Wire cross-section
13mm2
Enclosure material
polycarbonate
Gross weight25.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
AXC508H6
39 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
Net price for quantities from 5 pcs - 5.07 USDGross price for quantities from 5 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs