+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NET PROTECTOR

Automation module: protector; for wall mounting; RJ45; plastic

Manufacturer: HSK DATA

Manufacturer part number:
NET PROTECTOR
TME Symbol:
AXON-NET

Specification

Manufacturer
HSK DATA
Type of automation module
protector
Mounting
for wall mounting
Connection
RJ45
Enclosure material
plastic
Application
for telecommunications networks
Rated voltage
5V
Varistor max current 8/20µs
135A
Kind of network
Ethernet 10/100/1000Mbps
Max protection level
600V
Gross weight70.7 g
Certificates
See other products in this category: Industrial Networks HSK DATA,
*
NET PROTECTOR
0 in TME stock
Net price for quantities from 1 pcs - 29.69 USDGross price for quantities from 1 pcs - 29.69 USD
Net price for quantities from 5 pcs - 27.90 USDGross price for quantities from 5 pcs - 27.90 USD
Net price for quantities from 10 pcs - 25.91 USDGross price for quantities from 10 pcs - 25.91 USD
No. of pieces (Multiplicity: 1)