+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AXS3FP1

Connector: XLR; socket; female; AXS; 15A; 133V; PIN: 3; IP65; straight


Manufacturer: AMPHENOL

Manufacturer part number:
AXS3FP1
TME Symbol:
AXS3FP1

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Kind of connector
female
Manufacturer series
AXS
Current rating
15A
Rated voltage
133V
Number of pins
3
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Mechanical durability
1000 cycles
Gross weight22.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AXS3FP1
78 in TME stock
Net price for quantities from 1 pcs - 13.11 USDGross price for quantities from 1 pcs - 13.11 USD
Net price for quantities from 10 pcs - 7.59 USDGross price for quantities from 10 pcs - 7.59 USD
Net price for quantities from 20 pcs - 7.23 USDGross price for quantities from 20 pcs - 7.23 USD
Net price for quantities from 40 pcs - 6.89 USDGross price for quantities from 40 pcs - 6.89 USD
Net price for quantities from 80 pcs - 6.66 USDGross price for quantities from 80 pcs - 6.66 USD
Net price for quantities from 100 pcs - 6.56 USDGross price for quantities from 100 pcs - 6.56 USD
Net price for quantities from 160 pcs - 6.39 USDGross price for quantities from 160 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs