+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AXS5MP

Connector: XLR; socket; male; AXS; 7.5A; 133V; PIN: 5; IP65; straight


Manufacturer: AMPHENOL

Manufacturer part number:
AXS5MP
TME Symbol:
AXS5MP

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Kind of connector
male
Manufacturer series
AXS
Current rating
7.5A
Rated voltage
133V
Number of pins
5
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Mechanical durability
1000 cycles
Gross weight19.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AXS5MP
64 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 20 pcs - 5.40 USDGross price for quantities from 20 pcs - 5.40 USD
Net price for quantities from 80 pcs - 4.59 USDGross price for quantities from 80 pcs - 4.59 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
Net price for quantities from 160 pcs - 4.41 USDGross price for quantities from 160 pcs - 4.41 USD
Net price for quantities from 200 pcs - 4.35 USDGross price for quantities from 200 pcs - 4.35 USD
Net price for quantities from 240 pcs - 4.28 USDGross price for quantities from 240 pcs - 4.28 USD
Net price for quantities from 320 pcs - 4.17 USDGross price for quantities from 320 pcs - 4.17 USD
Net price for quantities from 560 pcs - 3.89 USDGross price for quantities from 560 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 80 pcs