+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AXS5MP1

Connector: XLR; socket; male; AXS; 7.5A; 133V; PIN: 5; IP65; straight


Manufacturer: AMPHENOL

Manufacturer part number:
AXS5MP1
TME Symbol:
AXS5MP1

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Kind of connector
male
Manufacturer series
AXS
Current rating
7.5A
Rated voltage
133V
Number of pins
5
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Mechanical durability
1000 cycles
Gross weight18.385 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AXS5MP1
77 in TME stock
Net price for quantities from 1 pcs - 8.17 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 20 pcs - 4.63 USDGross price for quantities from 20 pcs - 4.63 USD
Net price for quantities from 80 pcs - 4.11 USDGross price for quantities from 80 pcs - 4.11 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
Net price for quantities from 160 pcs - 3.88 USDGross price for quantities from 160 pcs - 3.88 USD
Net price for quantities from 200 pcs - 3.83 USDGross price for quantities from 200 pcs - 3.83 USD
Net price for quantities from 320 pcs - 3.73 USDGross price for quantities from 320 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 80 pcs