+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AXS5MPH

Connector: XLR; socket; male; AXS; 7.5A; 133V; PIN: 5; IP65; angled

Manufacturer: AMPHENOL

Manufacturer part number:
AXS5MPH
TME Symbol:
AXS5MPH

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Kind of connector
male
Manufacturer series
AXS
Current rating
7.5A
Rated voltage
133V
Number of pins
5
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
flange (4 holes), for panel mounting, on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
silver plated
Mechanical durability
1000 cycles
Gross weight20.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AXS5MPH
80 in TME stock
Net price for quantities from 1 pcs - 13.32 USDGross price for quantities from 1 pcs - 13.32 USD
Net price for quantities from 3 pcs - 12.24 USDGross price for quantities from 3 pcs - 12.24 USD
Net price for quantities from 5 pcs - 11.50 USDGross price for quantities from 5 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.36 USDGross price for quantities from 10 pcs - 10.36 USD
Net price for quantities from 20 pcs - 9.13 USDGross price for quantities from 20 pcs - 9.13 USD
Net price for quantities from 80 pcs - 6.87 USDGross price for quantities from 80 pcs - 6.87 USD
Net price for quantities from 100 pcs - 6.54 USDGross price for quantities from 100 pcs - 6.54 USD
Net price for quantities from 160 pcs - 5.90 USDGross price for quantities from 160 pcs - 5.90 USD
Net price for quantities from 200 pcs - 5.62 USDGross price for quantities from 200 pcs - 5.62 USD
Net price for quantities from 320 pcs - 5.38 USDGross price for quantities from 320 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 80 pcs