+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AXX3F

Connector: XLR; plug; female; AX; 15A; 133V; PIN: 3; IP40; straight

Manufacturer: AMPHENOL

Manufacturer part number:
AXX3F
TME Symbol:
AXX3F

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
plug
Kind of connector
female
Manufacturer series
AX
Current rating
15A
Rated voltage
133V
Number of pins
3
IP rating
IP40
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
tinned
Wire size
14AWG
Cable external diameter
3...8mm
Gross weight32.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AXX3F
37 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs