+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AXX3FB

Connector: XLR; socket; 15A; 133V; PIN: 3; straight; cables; tinned

Manufacturer: AMPHENOL

Manufacturer part number:
AXX3FB
TME Symbol:
AXX3FB

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
socket
Current rating
15A
Rated voltage
133V
Number of pins
3
Spatial orientation
straight
Electrical mounting
cables
Contact material
phosphor bronze
Contact plating
tinned
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
*
AXX3FB
0 in TME stock
Net price for quantities from 100 pcs - 3.94 USDGross price for quantities from 100 pcs - 3.94 USD
Net price for quantities from 250 pcs - 3.73 USDGross price for quantities from 250 pcs - 3.73 USD
Net price for quantities from 300 pcs - 3.69 USDGross price for quantities from 300 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.