+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZ-3-C100

Circuit breaker; 230/400VAC; Inom: 100A; Poles: 3; Charact: C; 25kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
AZ-3-C100

Alternative designations: 211806

TME Symbol:
AZ-3-C100

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
100A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
2.5...50mm2
Manufacturer series
AZ
Trade name
MCB
Operating temperature
-25...55°C
Gross weight709 g
Certificates
EAN code4015082118068
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
AZ-3-C100
0 in TME stock
Net price for quantities from 1 pcs - 365.14 USDGross price for quantities from 1 pcs - 365.14 USD
Net price for quantities from 5 pcs - 341.12 USDGross price for quantities from 5 pcs - 341.12 USD
Net price for quantities from 10 pcs - 314.70 USDGross price for quantities from 10 pcs - 314.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.