+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZ-B-PLUS

Twilight switch; for DIN rail mounting; 230VAC; SPST-NO; 16A; AZ

Manufacturer: F&F

Manufacturer part number:
AZ-B-PLUS
TME Symbol:
AZ-B-PLUS

Specification

Manufacturer
F&F
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPST-NO
IP rating
IP20, IP65
Max. operating current
16A
Manufacturer series
AZ
Operating temperature
-25...50°C
Electrical connection
screw terminals
Additional functions
delivered with sensor
Sensors features
sensitivity adjustable
Supply voltage
  • 230V AC
Gross weight162.88 g
Certificates
EAN code5908312591092
See other products in this category: Building Automation F&F,
See other products from this series.:
*
AZ-B-PLUS
0 in TME stock
Net price for quantities from 1 pcs - 29.54 USDGross price for quantities from 1 pcs - 29.54 USD
Net price for quantities from 5 pcs - 27.87 USDGross price for quantities from 5 pcs - 27.87 USD
Net price for quantities from 10 pcs - 26.00 USDGross price for quantities from 10 pcs - 26.00 USD
No. of pieces (Multiplicity: 1)