+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS-2000SR

Converter: DC/AC; 1kW; Uout: 230VAC; Out: AC sockets 230V; -25÷55°C


Manufacturer: AZO DIGITAL

Manufacturer part number:
UPS-2000SR
TME Symbol:
AZO-UPS-2000SR

Specification

Manufacturer
AZO DIGITAL
Type of converter
DC/AC
Output power
1kW
Output voltage
230V AC
Kind of output connector
AC sockets 230V
Protection
anti-overload OPP, anti-overvoltage OVP, overcharging protection, overheating OTP, short circuit protection SCP
Operating temperature
-25...55°C
Rechargeable battery voltage
12V
Application
universal
Additional functions
UPS
Converter features
  • automatic regulation of output voltage
  • pure sinusoid
Caution!
  • without rechargeable batteries
Gross weight4.8552 kg
Certificates
See other products in this category: Car Converters AZO DIGITAL,
*
UPS-2000SR
2 in TME stock
Net price for quantities from 1 pcs - 214.40 USDGross price for quantities from 1 pcs - 214.40 USD
Net price for quantities from 2 pcs - 194.30 USDGross price for quantities from 2 pcs - 194.30 USD
Net price for quantities from 4 pcs - 180.90 USDGross price for quantities from 4 pcs - 180.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.