+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-01-R

Ferrite: bead; 5A; Ø3.4x4.4mm; H: 4.4mm; Ø: 3.4mm; 2Ω; bag; Pitch: 5mm

Manufacturer: KEMET

Manufacturer part number:
B-01-R
TME Symbol:
B-01-R

Specification

Manufacturer
KEMET
Type of ferrite
bead
Operating current
5A
Body dimensions
Ø3.4x4.4mm
Height
4.4mm
Diameter
3.4mm
Leads
axial, curved
Leads dimensions
Ø650µmx10mm
Impedance
Kind of package
bag
Terminal pitch
5mm
Operating temperature
-20...70°C
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads KEMET,
*
B-01-R
3480 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcs