+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-02-R

Ferrite: bead; 5A; 4.2x10.5mm; Leads: axial,curved; 4Ω; bag


Manufacturer: KEMET

Manufacturer part number:
B-02-R
TME Symbol:
B-02-R

Specification

Manufacturer
KEMET
Type of ferrite
bead
Operating current
5A
Body dimensions
4.2x10.5mm
Leads
axial, curved
Leads dimensions
Ø0.65x15mm
Impedance
Kind of package
bag
Terminal pitch
5mm
Operating temperature
-20...70°C
Gross weight0.586 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads KEMET,
*
B-02-R
2202 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs