+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-02-RTF

Ferrite: bead; 5A; 4.2x10.5mm; Leads: axial,curved; 4Ω; tape


Manufacturer: KEMET

Manufacturer part number:
B-02-RTF
TME Symbol:
B-02-RTF

Specification

Manufacturer
KEMET
Type of ferrite
bead
Operating current
5A
Body dimensions
4.2x10.5mm
Leads
axial, curved
Leads dimensions
Ø0.65x15mm
Impedance
4Ω
Kind of package
tape
Terminal pitch
5mm
Operating temperature
-20...70°C
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads KEMET,
*
B-02-RTF
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 0.49 USDGross price for quantities from 1500 pcs - 0.49 USD