+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-1/O

Contact block; 22mm,30mm; front fixing; screw terminals


Manufacturer: AUSPICIOUS

Manufacturer part number:
B-1/O
TME Symbol:
B-1-O

Specification

Manufacturer
AUSPICIOUS
Type of switch accessories
contact block
Switch standard
22mm, 30mm
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NO
AC contacts rating @R
3A / 230V AC
Operating temperature
-20...60°C
Dimensions
Gross weight10.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUSPICIOUS,
*
B-1/O
2888 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 30 pcs - 1.13 USDGross price for quantities from 30 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcsCardboard = 2 000 pcs