+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-20F-28

Ferrite: sleeve; L: 3mm; Øint: 1.3mm; Øout: 2.8mm; MnZn; 10MHz


Manufacturer: KEMET

Manufacturer part number:
B-20F-28
TME Symbol:
B-20F-28

Specification

Manufacturer
KEMET
Type of ferrite
sleeve
Length
3mm
Internal diameter
1.3mm
Outside diameter
2.8mm
Core material
MnZn
Max. frequency
10MHz
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite sleeves KEMET,
*
B-20F-28
0 in TME stock
Net price for quantities from 60000 pcs - 0.07 USDGross price for quantities from 60000 pcs - 0.07 USD
No. of pieces (Multiplicity: 60 000)
Minimum order quantity: 60 000.
Multiplicity: 60 000.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 500 pcs