+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-20F-38

Ferrite: sleeve; L: 4.3mm; Øint: 1.5mm; Øout: 3.8mm; MnZn; 10MHz


Manufacturer: KEMET

Manufacturer part number:
B-20F-38
TME Symbol:
B-20F-38

Specification

Manufacturer
KEMET
Type of ferrite
sleeve
Length
4.3mm
Internal diameter
1.5mm
Outside diameter
3.8mm
Core material
MnZn
Max. frequency
10MHz
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite sleeves KEMET,
*
B-20F-38
0 in TME stock
Net price for quantities from 30000 pcs - 0.08 USDGross price for quantities from 30000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 30 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 100 pcs