+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-20L-48B-A

Ferrite: sleeve; L: 4.8mm; Øint: 2.4mm; Øout: 4.8mm; 300MHz

Manufacturer: KEMET

Manufacturer part number:
B-20L-48B-A
TME Symbol:
B-20L-48B-A

Specification

Manufacturer
KEMET
Type of ferrite
sleeve
Length
4.8mm
Internal diameter
2.4mm
Outside diameter
4.8mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite sleeves KEMET,
*
B-20L-48B-A
0 in TME stock
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 100)