+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-3

DIN rail; steel; zinc; L: 80mm; W: 35mm; TS35; MNX

Manufacturer: FIBOX

Manufacturer part number:
B-3
TME Symbol:
B-3

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
80mm
Width
35mm
Related items
ABS95/60HG, ABS95/75HG, PC95/35LG, PC95/35LT, PC95/50LG, PC95/50LT, PC95/60HG, PC95/75HG, PCM95/60G, PCM95/75G, PCM95G, PCM95T
Mounting rail size
TS35
Application - series/manufacturer
MNX
Gross weight27.51 g
Certificates
EAN code6418074033499

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
B-3
75 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 8 pcs - 2.96 USDGross price for quantities from 8 pcs - 2.96 USD
Net price for quantities from 24 pcs - 2.59 USDGross price for quantities from 24 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.