+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B.1203

Electric switchboard; IP44; wall mount; Des: plug socket 250V x4

Manufacturer: PAWBOL

Manufacturer part number:
B.1203
TME Symbol:
B.1203

Specification

Manufacturer
PAWBOL
Type of installation accessories
electric switchboard
IP rating
IP44
Mounting
wall mount
Dimensions
200x150x132mm
Design
plug socket 250V x4
Enclosure material
ABS
Thread
PG16
Gross weight614.8 g
Certificates
EAN code5905793080794
See other products in this category: Installation accessories PAWBOL,
*
B.1203
4 in TME stock
Net price for quantities from 1 pcs - 25.13 USDGross price for quantities from 1 pcs - 25.13 USD
Net price for quantities from 5 pcs - 23.45 USDGross price for quantities from 5 pcs - 23.45 USD
Net price for quantities from 10 pcs - 21.78 USDGross price for quantities from 10 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)