+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

B.165/1/01

Electric switchboard; IP44; wall mount; ABS; Thread: PG21


Manufacturer: PAWBOL

Manufacturer part number:
B.165/1/01
TME Symbol:
B.165/1/01

Specification

Manufacturer
PAWBOL
Type of installation accessories
electric switchboard
IP rating
IP44
Mounting
wall mount
Dimensions
143x210x126mm
Design
plug socket 250V x1 socket CEE 16A 400V 5P with cables x1 switch 0-1
Enclosure material
ABS
Thread
PG21
Gross weight793.2 g
Certificates
EAN code5908289621150
See other products in this category: Installation accessories PAWBOL,
*
B.165/1/01
1 in TME stock
Net price for quantities from 1 pcs - 29.22 USDGross price for quantities from 1 pcs - 29.22 USD
Net price for quantities from 5 pcs - 27.27 USDGross price for quantities from 5 pcs - 27.27 USD
Net price for quantities from 10 pcs - 25.32 USDGross price for quantities from 10 pcs - 25.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.