+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SONOFF | |
Type of lamp | LED lamp | |
Kind of handle | E27 | |
Colour | white, white cold, white warm | |
Luminous flux | 803lm | |
Power consumption | 9W | |
Viewing angle | 360° | |
Colour temperature | 2700-6500K | |
Min. colour rendering index | 80 | |
Interface | WiFi | |
Manufacturer series | B02 | |
Trade name | programmable bulb, Smart LED | |
Operating temperature | -10...40°C |